Better World
RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS Stock No.:
- 237-8423
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$360.608
(exc. GST)
$396.669
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $360.608 | $1,803.04 |
25 + | $324.546 | $1,622.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 237-8423
- Brand:
- RS PRO
Related links
- RS PRO 32 A Mode 3, Type 2, EV Charging Cable 5m
- Weidmüller 32 A Mode 3, Type 2, EV Charging Cable 5m
- RS PRO 32 A Mode 3, Type 1 to Type 2, EV Charging Cable 5m
- HARTING 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- Weidmüller 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3, Type 2 to Type 2, EV Charging Cable 5m
- Weidmüller 20 A Mode 3, Type 2, EV Charging Cable 5m
- HARTING 20 A Mode 3, Type 2, EV Charging Cable 5m