RS PRO CR1220 Battery Holder, Leaf Spring Contact

Bulk discount available

Subtotal (1 tray of 100 units)*

$31.20

(exc. GST)

$34.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 400$0.312$31.20
500 +$0.28$28.00

*price indicative

RS Stock No.:
237-8393
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Battery Size

CR1220

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

12mm

Dimensions

16.2 x 14.7 x 5.9mm

Terminal Contact Type

Leaf Spring

Body Material

PBT

Terminal Contact Material

Phosphor Bronze

RS PRO CR1220 Battery Holder, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

Applications


These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Also available for purchase in a pack size of 100. Please see RS 237-8393

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links