Bulk discount available
Subtotal (1 unit)*
$1.29
(exc. GST)
$1.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 177 unit(s) shipping from 26 January 2026
- Plus 590 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.29 |
| 25 - 49 | $1.26 |
| 50 + | $1.23 |
*price indicative
- RS Stock No.:
- 237-8293
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Battery Size | CR2330 | |
| Number of Cells | 1 | |
| Mount | Through Hole | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 23mm | |
| Terminal Contact Type | Leaf Spring | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Battery Size CR2330 | ||
Number of Cells 1 | ||
Mount Through Hole | ||
Type Battery Holder | ||
Maximum Cell Diameter 23mm | ||
Terminal Contact Type Leaf Spring | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
- Single and Multiple Cell
- Reliable spring tension contacts assures low contact resistance
- Rugged construction
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8293
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
- RS PRO 2450 Battery Battery Holder, Leaf Spring Contact
- RS PRO CR2032 Battery Holder, Leaf Spring Contact
- RS PRO CR2430 Battery Holder, Leaf Spring Contact
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
