Eaton Enclosure PKZ0-G Series Enclosure for Use with CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V)
- RS Stock No.:
- 237-0761
- Mfr. Part No.:
- 035129 SVB-PKZ0-CI
- Brand:
- Eaton
Subtotal (1 unit)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 237-0761
- Mfr. Part No.:
- 035129 SVB-PKZ0-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| For Use With | CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V) | |
| Series | PKZ0-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
For Use With CI-PKZ0-G(R)(V)M, CI-K2-PKZ0-G(R)(V) | ||
Series PKZ0-G | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Surface Mount MPCB Enclosures
Accepts one MPCB with auxiliary and voltage trip
A Padlocking cover is needed for locking the handle of the IP55 enclosures in theOFF position (see stock no. 237-0761)
Note
Eaton formerly known as Moeller
Related links
- Eaton Insulated Enclosure for use with PKZ0 PKZM0 +NHI or AGM
- Eaton Enclosure for use with PKZ0
- Eaton Enclosure for use with PKZM0
- Eaton Rotary Handle CI-K2 Series Motor Accessory for Use with PKZ0
- Eaton Motor Protection Unit
- Eaton Padlock Cover PKZ0 Series Cover for Use with E-PKZ0-G Enclosure
- Eaton Enclosure PKZ0-G Series Enclosure for Use with PKZM0 Series
- Eaton Enclosure CI-K2-100-M Series Insulated Enclosure for Use with Mounting Plate
