- RS Stock No.:
- 236-4595
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$440.29
(exc. GST)
$484.32
(inc. GST)
Units | Per unit |
1 - 9 | $440.29 |
10 - 99 | $427.09 |
100 + | $414.28 |
- RS Stock No.:
- 236-4595
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Filter Fan 323x323mm Face Dimensions, 800m³/h, ac Operation, 230 V, IP54
This RS PRO FL series of filter fans offers customers highly efficient fans which provide filtration to G4 standards according to DIN EN 779 with a filtering degree of 94%. These RS PRO filter fans have been with the highest quality and versatility in mind and are manufactured from UL listed materials and include silver rather than copper contacts. They are environmentally sealed to IP54 and have an operating temperature of -40°C to +70°C. For additional peace of mind all fans are 100% tested when half-finished and again when fully complete ensuring all fans meet the highest RS PRO standards.
Features and Benefits
- Highly efficient with G4 filter standards acc. to DIN EN 779
- Environmentally sealed to IP54
- Even air flow across surface
- 230V, 115V & 24V variations
- Buckle Lock Door
Applications
RS PRO Filter Fans are designed for environments where airflow from the fan is needed to remove dust or small particles. Filter fans can be used in any industry where heat is generated, and the machinery components need to be kept cool to avoid overheating by encouraging the free movement of air. Common applications are:
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Control Panels
Junction Boxes
Power Distribution
Automation Equipment
Welding Machines
Packing and Labelling Machines
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Unimpeded Air Flow | 1000m³/h |
Noise Level | 63dB(A) |
Filtered Air Flow | 800m³/h |
Input Current | 280mA |
Input Power Rating | 63W |
AC or DC Operation | ac |
Face Dimensions | 323x323mm |
Installation Depth | 143mm |
Supply Voltage | 230 V |
IP Rating | IP54 |
Related links
- Schneider Electric Filter Fan AC Operation 170m³/h Unimpeded 120 x 120mm
- Rittal 3241 Series Filter Fan AC Operation 250m³/h Unimpeded 255 x 255mm
- Rittal TopTherm Series Filter Fan AC Operation 160m³/h Unimpeded...
- RS PRO Filter Fan ac Operation 162m³/h Unimpeded 149x149mm
- Rittal SK Series Filter Fan AC Operation 203 m³/h 230 m³/h...
- Pfannenberg PF 42.500 Series Filter Fan AC Operation 205.7m³/h...
- Pfannenberg PTF 60.700 Series Filter Fan AC Operation 550m³/h...
- RS PRO Filter Fan ac Operation 162m³/h Unimpeded 152x152mm