RS PRO OA109 Series Axial Fan, 265V ac, 90 V ac, 105 cfm, 5.2 W, 0.06 A Max, IP68 120 mm, 120mm, 38 mm
- RS Stock No.:
- 230-3027
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$118.61
(exc. GST)
$130.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 209 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $118.61 |
| 10 - 99 | $116.25 |
| 100 + | $106.76 |
*price indicative
- RS Stock No.:
- 230-3027
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 265, 90V ac | |
| Power Consumption | 5.2W | |
| Maximum Current | 0.06A | |
| Air Flow | 105cfm | |
| Noise Level | 43dB | |
| Fan Speed | 3200rpm | |
| External Depth | 38mm | |
| Terminal Type | Terminal Block | |
| Direction of Curve | Forward | |
| Fan Frame Type | Square | |
| Fan Frame Size | 120 mm | |
| Bearing Type | Ball | |
| Depth | 38mm | |
| Height | 120mm | |
| Standards/Approvals | TUV, RoHS, CE, UL | |
| Width | 120mm | |
| Series | OA109 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 265, 90V ac | ||
Power Consumption 5.2W | ||
Maximum Current 0.06A | ||
Air Flow 105cfm | ||
Noise Level 43dB | ||
Fan Speed 3200rpm | ||
External Depth 38mm | ||
Terminal Type Terminal Block | ||
Direction of Curve Forward | ||
Fan Frame Type Square | ||
Fan Frame Size 120 mm | ||
Bearing Type Ball | ||
Depth 38mm | ||
Height 120mm | ||
Standards/Approvals TUV, RoHS, CE, UL | ||
Width 120mm | ||
Series OA109 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
RS PRO Brushless EC, AC Axial Fan
The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA109 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. There is a choice of connection type, terminal, or wire lead variants once installed offers the perfect cooling solution with reliability and quality.
Features and Benefits
Specification
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
RS PRO Brushless EC, AC Axial Fan- Variants
Related links
- RS PRO Axial Fan AC Operation 5.2W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 10W 80 x 80 x 38mm
- RS PRO Axial Fan AC Operation 2.2W 60 x 60 x 25mm
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 22W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 19.5W 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 24W 120 x 120 x 38mm
