3M Cubitron II Sanding Disc, 150mm, 80+ Grit, 50 in pack
- RS Stock No.:
- 224-0190
- Mfr. Part No.:
- 7100251206
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-0190
- Mfr. Part No.:
- 7100251206
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Disc Type | Sanding Disc | |
| Grit Size | 80+ | |
| Number in Pack | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Series | Cubitron II | |
| Application | Sanding | |
| Model | 3M Xtract Cubitron II Net Disc | |
| Disc Shape | Round | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Disc Type Sanding Disc | ||
Grit Size 80+ | ||
Number in Pack 50 | ||
Maximum Safe Speed 12000rpm | ||
Series Cubitron II | ||
Application Sanding | ||
Model 3M Xtract Cubitron II Net Disc | ||
Disc Shape Round | ||
- COO (Country of Origin):
- GB
3M Cubitron II Series Abrasive Disc, 150mm Disc Diameter, 12000rpm Maximum Safe Speed - 7100251206
This abrasive disc is tailored for high-performance sanding tasks, facilitating efficient material removal and a high-quality finish. With a diameter of 150mm and an 80+ grit size, it is well-suited for professional use across various industrial environments, including automation and mechanical sectors. Its advanced design promotes clean sanding and minimal dust generation, making it a vital tool for professionals.
Features & Benefits
• Incorporates Cubitron II technology for quicker cutting action
• Rated for a maximum safe speed of up to 12000rpm
• Designed with a net structure for dust-free operation
• Round shape ensures even sanding on surfaces
• Rated for a maximum safe speed of up to 12000rpm
• Designed with a net structure for dust-free operation
• Round shape ensures even sanding on surfaces
Applications
• Compatible with rotary sanders for wood and metal surfaces
• Effective for sanding composite materials in production settings
• Used in metalworking shops for surface preparation
• Ideal for finishing processes in electronics manufacturing
• Effective for sanding composite materials in production settings
• Used in metalworking shops for surface preparation
• Ideal for finishing processes in electronics manufacturing
What type of materials can be sanded effectively?
The abrasive disc can sand both metal and wood, offering flexibility for various applications.
How does the net design improve usage?
The net structure enhances dust extraction, improving visibility and reducing cleanup time during sanding tasks.
What is the expected lifespan of the disc during use?
The lifespan varies with the material being worked on and the speed of operation, but it is made for durability under regular use.
Related links
- 3M Cubitron II Sanding Disc 320+ Grit
- 3M Cubitron II Sanding Disc 220+ Grit
- 3M Cubitron II Sanding Disc 240+ Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Sanding Disc 36+ Grade 100 in pack
- 3M Cubitron II Sanding Disc 150+ Grit
- 3M Aluminium Oxide Sanding Disc Fine Grade 50 in pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
