3M Cubitron II Precision Shaped Grain Abrasive Disc Abrasive Disc, 150 mm, Fine Grade, 120 Grit 50 Per Pack
- RS Stock No.:
- 224-0189
- Mfr. Part No.:
- 7100251205
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$92.65
(exc. GST)
$101.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.853 | $92.65 |
*price indicative
- RS Stock No.:
- 224-0189
- Mfr. Part No.:
- 7100251205
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Grain | |
| Grit Size | 120 | |
| Colour | Black | |
| Grade | Fine | |
| Quantity Per Package | 50Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Backing Weight | Y | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Abrasive Disc | ||
Abrasive Material Precision Shaped Grain | ||
Grit Size 120 | ||
Colour Black | ||
Grade Fine | ||
Quantity Per Package 50Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Backing Weight Y | ||
Standards/Approvals No | ||
Series Cubitron II | ||
- COO (Country of Origin):
- GB
3M Abrasive Disc, Precision Shaped Ceramic Mineral Type, Net Backing Material - Cubitron Series - 7100251205
Keen to sand down a workpiece without kicking up dust everywhere? Get this abrasive disc from 3M. Its net backing has extraction holes to reduce the amount of mess created when sanding. The efficient cutting of the precision-shaped grain ensures that you can work on more parts per disc to stretch the lifespan of each one. This grain also requires less pressure during use and still delivers sharp edges. Thanks to the hook-and-loop base, you can change it in no time.
Features & Benefits
• 120+ grit offers a fine finish when rounding off projects
• Robust ceramic and aluminium oxide construction for reliable performance
• 150mm disc diameter is easy to manoeuvre around edges
Applications
• Woodworking facilities
• Automotive manufacturing and repairs
• Construction industry
• Aerospace applications
What surfaces can I use this sanding disc on?
For versatility, it tackles many common substrates, including paint, sealer, putty and metals.
Related links
- 3M 3M Xtract Cubitron II Paper Disc 732U Precision Shaped Grain Ceramic Sanding Disc Hook & Loop Sanding Disc
- 3M Cubitron II Ceramic Sanding Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II 732U Precision Shaped Grain 800 Grade, 50 Grit 250 Per Pack
- 3M Cubitron II 732U Precision Shaped Grain 1000+ Grade, 50 Grit 250 Per Pack
- 3M 3M Cubitron II Hookit Paper Discs 732U No Hole Precision Shaped Grain 600 Grade, 50 Grit 250 Per Pack
- 3M 3M Cubitron II Hookit Paper Discs 732U No Hole Precision Shaped Grain 800 Grade, 50 Grit 250 Per Pack
- 3M 3M Xtract Cubitron II Film Disc 775L Precision Shaped Grain Abrasive Disc 50 Grit 50 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 50 Grit 50 Per Pack
