3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 125 mm, 320+ Grade, 300 Grit
- RS Stock No.:
- 224-0178
- Mfr. Part No.:
- 7100251165
- Brand:
- 3M
Bulk discount available
Subtotal (1 pack of 50 units)*
$81.60
(exc. GST)
$89.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $1.632 | $81.60 |
| 250 + | $1.344 | $67.20 |
*price indicative
- RS Stock No.:
- 224-0178
- Mfr. Part No.:
- 7100251165
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Backing Material | Net | |
| Abrasive Material | Ceramic | |
| Grit Size | 300 | |
| Grade | 320+ | |
| Standards/Approvals | No | |
| Series | Cubitron II | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Backing Material Net | ||
Abrasive Material Ceramic | ||
Grit Size 300 | ||
Grade 320+ | ||
Standards/Approvals No | ||
Series Cubitron II | ||
3M Cubitron II Series Abrasive Disc, 125mm Disc Diameter, 320+ Grit - 7100251165
This abrasive disc from 3M is designed with the 3M Xtract Cubitron II Net Disc technology that features a 125mm disc size and a Grit Size of 320+. The Cubitron II series ensures high-traffic performance for various industrial applications.
Features & Benefits
• Utilises the innovative 3M Xtract Cubitron II Net Disc technology for superior sanding results
• 125 mm disc diameter provides optimal coverage and efficiency
• Grit Size of 320+ offers precision sanding for smooth finishes
• High-traffic performance ideal for applications across different industries
Applications
• Suitable for precision sanding in automation and electronics industries
• Ideal for surface preparation in electrical and mechanical applications
• Used for achieving smooth finishes in various industrial projects
Can it provide high-traffic performance in industrial applications?
Yes, it is designed to deliver high-traffic performance for industrial use.
Will it offer precise sanding results with a Grit Size of 320+?
Yes, the disc ensures precision sanding with its optimal Grit Size.
Is it suitable for automation and electronics industries?
Yes, the abrasive disc is reliable for use in automation and electronics sectors.
Related links
- 3M Cubitron II Ceramic Sanding Abrasive Disc 220+ Grade, 220 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc 180+ Grade, 180 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc 240+ Grade, 240 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Sanding Abrasive Disc 150+ Grade, 150 Grit
- 3M Cubitron II Ceramic Sanding Abrasive Disc 180+ Grade, 180 Grit
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50/250 Grit 250 Per
- 3M 3M Xtract Cubitron II Film Disc 775L Ceramic Abrasive Disc Abrasive Disc 320+ Grade, 50 Grit 250 Per Pack
