Idec YW Series Contact Block, 600V
- RS Stock No.:
- 220-6154
- Mfr. Part No.:
- YW-CN-N
- Brand:
- Idec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 202 unit(s) shipping from 04 May 2026
- Plus 1,060 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.54 |
| 25 - 49 | $1.52 |
| 50 + | $1.50 |
*price indicative
- RS Stock No.:
- 220-6154
- Mfr. Part No.:
- YW-CN-N
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block & Holder | |
| Voltage | 600V | |
| Series | YW | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, UL, TUV, CE, CSA, IEC60947-5-1, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block & Holder | ||
Voltage 600V | ||
Series YW | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, UL, TUV, CE, CSA, IEC60947-5-1, IEC 60529 | ||
The Idec YW-CN-N Contact Block is suitable for push in terminals.
Simple wiring for greater work efficiency
Time Saving
Related links
- Idec YW Series Contact Block
- Idec YW Series Contact Block, 1CO
- Idec YW Series Series Contact Block, 1NO
- Idec CW Series Series Contact Block, 2NO
- Idec CW Series Series Contact Block, 1NO + 1NC
- Idec CW Series Series Contact Block, 2NC
- Idec CW Series Series Contact Block, 1NC
- Idec CW-CN Series Contact Block, Yellow Light
