Idec YW Series Contact Block, 440V, 1 CO
- RS Stock No.:
- 213-1529
- Mfr. Part No.:
- YW-DE
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$6.30
(exc. GST)
$6.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.30 | - |
| 5 - 9 | $6.17 | 2% |
| 10 + | $5.90 | 6% |
*price indicative
- RS Stock No.:
- 213-1529
- Mfr. Part No.:
- YW-DE
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 440V | |
| Series | YW | |
| Contact Configuration | 1 CO | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, ISO 13850 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 440V | ||
Series YW | ||
Contact Configuration 1 CO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, ISO 13850 | ||
Lamp holder with Screw Terminal
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
Lamp holder with Screw Terminal for the IDEC YW Series of Industrial Control pushhbutton switches for use with any colour LED or Lamp with the BA9 Base component item to be used a part of the YW Series pushbutton switch asssembly.
Related links
- Idec YW Series Contact Block, 600V
- Idec YW Series Contact Block 1 NO
- Idec HW-U Series Contact Block Green Black Clear Orange White 1 NO
- Idec HW-U Series Contact Block Amber Yellow Pure White White Light, 1 NC
- Idec HW-PW2R0 Series Contact Block 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Red Light, 1 CO
- Idec HW Series Contact Block 220 V 440 V 50 V Purple 1 CO
