Idec CW-CN Series Contact Block, 250V, Yellow Light
- RS Stock No.:
- 213-3568
- Mfr. Part No.:
- CW-CN
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.77
(exc. GST)
$1.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1.77 |
| 5 - 9 | $1.71 |
| 10 + | $1.66 |
*price indicative
- RS Stock No.:
- 213-3568
- Mfr. Part No.:
- CW-CN
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250V | |
| Illumination Colour | Yellow | |
| Series | CW-CN | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, cULus, TUV | |
| Height | 46.4mm | |
| Length | 29.8mm | |
| Width | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 250V | ||
Illumination Colour Yellow | ||
Series CW-CN | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, cULus, TUV | ||
Height 46.4mm | ||
Length 29.8mm | ||
Width 14.1mm | ||
The Idec CW-CN is a CW series Contact block mounting adaptor
Contact Block Mounting Adaptor
Related links
- Idec CW Series Contact Block Amber Green Yellow White Light, 1 NC
- Idec CW Series Contact Block 2 NO
- Idec CW Series Contact Block 2 NC
- Idec CW Series Contact Block 1 NO/1 NC
- Idec CW-PAQ4 Series Contact Block, 24V
- Idec HW-U Series Contact Block Green Black Clear Orange White 1 NO
- Idec CW-PAQ3 Series, 12V
- Idec CW-DB Series
