Tinytag Serial Cable for Use with Tinytag Plus, Tinytag Ultra, Tinytag View
- RS Stock No.:
- 219-721
- Mfr. Part No.:
- CAB-0007
- Brand:
- Gemini
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-721
- Mfr. Part No.:
- CAB-0007
- Brand:
- Gemini
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemini | |
| Accessory Type | Serial Cable | |
| For Use With | Tinytag Plus, Tinytag Ultra, Tinytag View | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Gemini | ||
Accessory Type Serial Cable | ||
For Use With Tinytag Plus, Tinytag Ultra, Tinytag View | ||
Cable Length 1m | ||
RoHS Status: Not Applicable
Tinytag Plus Re-Ed
A range of units with industry standard inputs that can be re-programmed using the Explorer software to display recorded data in the engineering units of preference.
Single channel recorders
Voltage / Current / Count versions available
16000 reading capacity
User programmable logging intervals from 1s to once every 10 days
Delayed and trigger start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and fully waterproof to IP68 (excluding connection cables)
Battery supplied, customer replaceable
Use with Tinytag Explorer
Alarm
64 KB Memory
PC Download cable is available separately (stock nos. 219-721)
Voltage / Current / Count versions available
16000 reading capacity
User programmable logging intervals from 1s to once every 10 days
Delayed and trigger start options
3 stop options - stop when full, wrap around and stop after N readings
Robust and fully waterproof to IP68 (excluding connection cables)
Battery supplied, customer replaceable
Use with Tinytag Explorer
Alarm
64 KB Memory
PC Download cable is available separately (stock nos. 219-721)
The Tinytag Plus Re-Ed XP current data logger has a 12V battery pack for powering an external sensor.
For connection between PC and data logger
Length 1 m each
CAB-0005 serial cable for Tinytalk series
CAB-0007 serial cable for Tinytag and Tinyview series
Length 1 m each
CAB-0005 serial cable for Tinytalk series
CAB-0007 serial cable for Tinytag and Tinyview series
Related links
- Tinytag Cable for Use with Plus 2 View 2 data loggers
- Tinytag Plus 2 TGP 4017 Temperature Data Logger USB, 1 Input Channel(s)
- Tinytag Ultra 2 TGU-4017 Temperature Data Logger USB, 2 Input Channel(s)
- Tinytag Ultra 2 TGU-4020 Temperature Data Logger USB, 2 Input Channel(s)
- Tinytag Software for Use with Tinytag
- Tinytag View 2 TV-4050 Temperature Data Logger USB, 2 Input Channel(s)
- Tinytag View 2 TV-4500 Temperature & Humidity Data Logger USB, 2 Input Channel(s)
- Tinytag View 2 TV-4020 Temperature Data Logger USB, 2 Input Channel(s)
