Securikey Index Card Holder
- RS Stock No.:
- 218-753
- Mfr. Part No.:
- AKICH
- Brand:
- Securikey
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-753
- Mfr. Part No.:
- AKICH
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Type | Index Card Holder | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Type Index Card Holder | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Key Cabinet Accessories
Accessories to help organise and check the contents of the Key cabinets.
Index Card Holder
Clear plastic wallet with PVC spine accepts replacement index cards (Stock No. 218-753)
Key Location Cards
The key user signs a tab which is then hung in place of the borrowed key
An ideal way to control the issue and return of keys
Allows spot check of "Keys Out" in seconds
An ideal way to control the issue and return of keys
Allows spot check of "Keys Out" in seconds
Key Tags
Assorted number of Key Tags supplied in bags of 100
20 of each colour Blue, Red, Yellow, Black & Green (numbers not included, provided as part of the accesories kit supplied with the key cabinet)
Designed to hang so number is always visible
20 of each colour Blue, Red, Yellow, Black & Green (numbers not included, provided as part of the accesories kit supplied with the key cabinet)
Designed to hang so number is always visible
Related links
- Durable Transparent Polycarbonate Name Badge ID Card Holder
- Durable Transparent Polypropylene Name Badge Card holder
- Durable Transparent Recycled Polypropylene Name Badge ID Card Holder
- Durable Transparent 70% Recycled Polypropylene Name Badge ID Card Holder
- Securikey Location Card Sign Out Tab
- Securikey Key Accessories
- Securikey Plastic Key Tag Key Tab
- Securikey Pocket Key Chain Key Chain
