RS PRO Red & White Steel Strap Reel, 10m, Red, White Tape

Subtotal (1 unit)*

$499.52

(exc. GST)

$549.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$499.52

*price indicative

RS Stock No.:
217-5267
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Strap Reel

Tape Length

10m

Colour

Red, White

Material

Steel

Barrier Colour

Black

Tape Colour

Red, White

Barrier Material

Polyester

Width

50mm

Tape Material

Polyester

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Barrier & Stanchion Tape Cassette


RS PRO is proud to introduce this excellent wall mount safety barrier. This device is used to prevent pedestrians or traffic from gaining access to restricted areas or floor space. They are commonly used with indoor applications for example; an elevator is out of order, a walkway is restricted, or maintenance work is in progress.

The RS PRO barrier & stanchion tape cassette offers a water-proof case, steel support, a retractable belt made from high-quality tear-proof materials, and a connecting wall receiver. The high-visibility belt colour makes it that visibly clear that this is a restricted area.

During application, this device is easy to install, and task can be carried out by a professional or DIY enthusiast.

Why would you need a wall mount safety barrier?


Wall mount safety barriers are a cost-effective way to restrict access in corridors or doorways. The install can be carried out in very little time and the 10 m retractable belt means you have ample length to secure most entrances.

Features and Benefits


• Barrier & stanchion tape cassette prevent movement and restricts access

• Flexible retractable barrier without taking up any floor space

• Wall reel with ANTI-PANIC device (the strap is automatically released in case of crowd movement)

• Wall receiver and magnets included

• Tear-proof strap

• Waterproof casing

• Outdoors and Indoors applications

Specification


• Materials: Steel support, polyester strap + nylon layer

• Belt width: 50 mm

• Belt length: 10 m

• Roller Dia: 155 mm

• Weight: 1.48 kg

RS PRO Wall Mount Safety Barrier Options


• Black, Yellow Retractable Belt: RS Stock no: 217-5266

• Red, White Retractable Belt: RS Stock no: 217-5267

Applications


Health & Safety

Maintenance

Airports

Cinemas

Why would you choose RS PRO for safety barriers?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links