RS PRO 2 Core, 1.5 mm² CSA Unscreened, 7.3 mm OD, 100 m, White
- RS Stock No.:
- 217-4001
- Brand:
- RS PRO
Subtotal (1 reel of 100 units)*
$639.90
(exc. GST)
$703.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $639.90 | $6.399 |
*price indicative
- RS Stock No.:
- 217-4001
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speaker Cable | |
| Number of Cores | 2 | |
| Cross Sectional Area | 1.5 mm² | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.3mm | |
| Cable Length | 100m | |
| Fire Behaviour | IEC 60332-1-2 CPR class Cca-s1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Number of Strands | 28 | |
| Voltage | 2.5kV | |
| Conductor Material | Copper | |
| Core Strands | 28 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speaker Cable | ||
Number of Cores 2 | ||
Cross Sectional Area 1.5 mm² | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.3mm | ||
Cable Length 100m | ||
Fire Behaviour IEC 60332-1-2 CPR class Cca-s1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Number of Strands 28 | ||
Voltage 2.5kV | ||
Conductor Material Copper | ||
Core Strands 28 | ||
RS PRO OFC LSOH CCA Speaker Cable
Introducing the OFC LSOH CCA speaker cables from RS PRO. These speakers are of the highest quality perfect for interconnection of receivers or power amplifiers to speakers. Upon inspection the cables have a halogen-free thermoplastic jacket and insulated red and blue conductor cables. These cables are suitable for fixed insulation and indoor use.
Features and Benefit
Mechanical and Environmental Characteristics
RS PRO OFC LSOH CCA Speaker Cable Variants
Applications
Why would you choose RS PRO for Speaker Cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
