Panasonic Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 217-2905
- Mfr. Part No.:
- TQ2SA-5V
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-2905
- Mfr. Part No.:
- TQ2SA-5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 110V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | TQ | |
| Length | 14mm | |
| Latching | No | |
| Depth | 9mm | |
| Height | 5.6mm | |
| Dimensions | 14 x 9 x 5.6mm | |
| Terminal Type | PCB Pin | |
| Application | General Purpose | |
| Number of Poles | 1 | |
| Switching Current | 1A | |
| Coil Power | 140mW | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Switching Power AC | 62.5 VA | |
| Contact Material | Gold Plated | |
| Life | 100000000 (Electrical) cycles | |
| Isolation Coil To Contact | 1.5kV rms | |
| Features | High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available | |
| Coil Resistance | 178 Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 110V dc | ||
Maximum Switching Power DC 60 W | ||
Series TQ | ||
Length 14mm | ||
Latching No | ||
Depth 9mm | ||
Height 5.6mm | ||
Dimensions 14 x 9 x 5.6mm | ||
Terminal Type PCB Pin | ||
Application General Purpose | ||
Number of Poles 1 | ||
Switching Current 1A | ||
Coil Power 140mW | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Switching Power AC 62.5 VA | ||
Contact Material Gold Plated | ||
Life 100000000 (Electrical) cycles | ||
Isolation Coil To Contact 1.5kV rms | ||
Features High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available | ||
Coil Resistance 178 Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- Panasonic Surface Mount Non-Latching Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPST-2NO
