Omron Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 683-9677
- Mfr. Part No.:
- G6K2GY45DC
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$9.85
(exc. GST)
$10.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.85 |
- RS Stock No.:
- 683-9677
- Mfr. Part No.:
- G6K2GY45DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron G6K Series
Low profile subminiature SMT relay - 5.2x6.5x10 mm
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Fully sealed construction
Low power consumption of approximately 100mW
Incorporates a unique terminal structure with high infra-red irradiation efficiency, ensuring excellent soldering characteristics
G6K-2F types conform to FCC Part 68 (1500V for 10x160μs)
G6K-2G-Y, G6K-2F-Y & G6KU-2F-Y types conform to Bellcore specifications (2500V for 2x10μs)
Approvals
UL, CSA
![](https://media.rs-online.com/t_line/LD365043-02.gif)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 4.5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 60V dc |
Maximum Switching Power DC | 30 W |
Series | HFD3 |
Length | 10mm |
Latching | No |
Depth | 6.5mm |
Height | 5.4mm |
Dimensions | 10 x 6.5 x 5.4mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Switching Current | 1A |
Application | Signal |
Coil Resistance | 194 Ω |
Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint |
Operating Temperature Range | -40 → +70°C |
Isolation Coil To Contact | 2.5kV ac |
Minimum Operating Temperature | -40°C |
Coil Power | 100mW |
Maximum Operating Temperature | +70°C |
Electrical Life | 100000 Operations |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 37.5 VA |
Related links
- Omron Surface Mount Latching Signal Relay, 4.5V dc Coil, 1A...
- Omron Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 4.5V dc Coil, 1A Switching...
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT