RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel, 252 Tools Included
- RS Stock No.:
- 214-727
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,126.35
(exc. GST)
$2,338.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,126.35 |
*price indicative
- RS Stock No.:
- 214-727
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | High Carbon Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 750.00mm | |
| Width | 46cm | |
| Height | 1.03m | |
| Colour | Red, Black | |
| Load Capacity | 140kg | |
| Weight | 62kg | |
| Standards/Approvals | REACH DoC | |
| Number of Tools | 252 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material High Carbon Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 750.00mm | ||
Width 46cm | ||
Height 1.03m | ||
Colour Red, Black | ||
Load Capacity 140kg | ||
Weight 62kg | ||
Standards/Approvals REACH DoC | ||
Number of Tools 252 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 7 Drawer Wheeled Tool Trolley, High Carbon Steel
- HAZET 7 Drawer Wheeled Tool Trolley
- IRIMO 7 Drawer Wheeled Tool Trolley
- BETA 7 Drawer Wheeled Tool Trolley
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley

