RS PRO Green Panel Mount Indicator, 230V ac, 14mm Mounting Hole Size, IP67

Bulk discount available

Subtotal (1 unit)*

$45.96

(exc. GST)

$50.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$45.96
10 - 24$45.56
25 - 49$44.84
50 - 249$43.99
250 +$36.20

*price indicative

RS Stock No.:
210-131
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

14mm

Lamp Type

LED

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

3mA

Intensity

60mcd

Length

61mm

COO (Country of Origin):
GB

RS Pro 14 mm LED Indicators, Tab Termination


From RS Pro, a high quality range of LED indicators. Each indicator has a compact and durable build, complimented by their 16 mm chrome bezel. Solder lug terminals are attached to the indicators for convenience and easy installation. Whether the application is a signal or warning light, or purely for display purposes, there are various colours to suit your needs. All models are highly reliable and excellent quality.

Features and Benefits


• 10mm coloured diffused epoxy lens
• Various AC voltages
• 16 mm chrome bezel
• Longevity and low power consumption

Why choose LED?


Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Are there fixings supplied with these indicators?


As standard, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

What kind of protection does this indicator have?


RS Pro Stock Number 210-131 is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Related links