RS PRO Cable Tie, Stainless Steel Barb Locking, 350 mm x 8mm, Black Polyamide 66
- RS Stock No.:
- 209-8135
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 100 units)*
$132.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 27,000 unit(s) shipping from 04 May 2026
- Plus 20,000 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $1.32 | $132.00 |
| 500 + | $1.087 | $108.70 |
*price indicative
- RS Stock No.:
- 209-8135
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 350mm | |
| Width | 8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Stainless Steel Barb Locking | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 500N | |
| Maximum Operating Temperature | 85°C | |
| Series | CT-PA-SSBL | |
| Maximum Bundle Diameter | 92mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 350mm | ||
Width 8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Stainless Steel Barb Locking | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 500N | ||
Maximum Operating Temperature 85°C | ||
Series CT-PA-SSBL | ||
Maximum Bundle Diameter 92mm | ||
Standards/Approvals CE, RoHS, UL | ||
RS PRO Nylon Non-Releasable Cable Ties
RS PRO is pleased to introduce a new series of black non-releasable cable ties. Our cable ties are flame retardant, available with 180N, 220N, or 500N tensile strength, and made from strong Nylon 66 material. RS PRO cable ties guarantee excellent performance with stainless steel barb for superior grip and strong self-locking mechanism designed for the most demanding applications.
Why would you need cable ties?
Cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire, hanging and storing parts, or simply complete a professional install. The RS PRO offer has been well thought out offering a variety of lengths and strengths to ensure you have the ideal solution for your application.
Cable ties are also known as;
• Wire tie;• Hose tie;• Steggel tie;• Zap strap;• Zip tie
Features and Benefits
• Strong self-locking mechanism;• Rounded edges prevent damage to bundles;• Higher tensile strength & reliability;• Ideal for use in outdoor or indoor applications;• Stainless Steel Barb provides superior grip strength;• Stippled strap body prevents tie movement;• Curved tail design allows easy pick-up and faster installation
Specification
• Type: Non-Releasable;• Colour: Black;• Material: Nylon 6.6;• Operating temperature: -40°C to 85°C;• UV Resistant;• Flame retardant
Cable Ties Options
• Length 102 mm, 180 N, RS stock no: 209-8130;• Length 155 mm, 180 N, RS stock no: 209-8131;• Length 186 mm, 180 N, RS stock no: 209-8132;• Length 284 mm, 180 N, RS stock no: 209-8133;• Length 284 mm, 180 N, RS stock no: 209-8134;• Length 350 mm, 500 N, RS stock no: 209-8135;• Length 350 mm, 500 N, RS stock no: 209-8136;• Length 361 mm, 220 N, RS stock no: 209-8137
Things to consider
Why not browse our range of compatible RS PRO cable tie mounts. We offer a comprehensive range of high-quality nylon 66 mounts in various sizes. Combined with RS PRO cable ties you are sure to achieve the perfect install.
Applications
Electrical and Electronic Servicing;Cable & Wire Installation;Maintenance;Automotive
Related links
- RS PRO Cable Tie 350 mm x 8 mm, Black Polyamide 66
- RS PRO Cable Tie 186 mm x 4.8 mm, Black Polyamide 66
- RS PRO Cable Tie 102 mm x 2.4 mm, Black Polyamide 66
- RS PRO Cable Tie 284 mm x 3.6 mm, Black Polyamide 66
- RS PRO Cable Tie 155 mm x 3.6 mm, Black Polyamide 66
- RS PRO Cable Tie 361 mm x 4.8 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.4 mm, Black Polyamide 66