RS PRO Cable Tie, Stainless Steel Barb Locking, 155 mm x 3.6mm, Black Polyamide 66

Bulk discount available

Subtotal (1 pack of 100 units)*

$26.80

(exc. GST)

$29.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.268$26.80
500 +$0.22$22.00

*price indicative

RS Stock No.:
209-8131
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

155mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Stainless Steel Barb Locking

UV Resistant

No

Fire Behaviour

Flame Retardant

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Series

CT-PA-SSBL

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CE, UL

Maximum Bundle Diameter

35mm

RS PRO Nylon Non-Releasable Cable Ties


RS PRO is pleased to introduce a new series of black non-releasable cable ties. Our cable ties are flame retardant, available with 180N, 220N, or 500N tensile strength, and made from strong Nylon 66 material. RS PRO cable ties guarantee excellent performance with stainless steel barb for superior grip and strong self-locking mechanism designed for the most demanding applications.

Why would you need cable ties?


Cable ties are essential accessories used by engineers and DIY enthusiasts for securing cable wire, hanging and storing parts, or simply complete a professional install. The RS PRO offer has been well thought out offering a variety of lengths and strengths to ensure you have the ideal solution for your application.

Cable ties are also known as;


• Wire tie;• Hose tie;• Steggel tie;• Zap strap;• Zip tie

Features and Benefits


• Strong self-locking mechanism;• Rounded edges prevent damage to bundles;• Higher tensile strength & reliability;• Ideal for use in outdoor or indoor applications;• Stainless Steel Barb provides superior grip strength;• Stippled strap body prevents tie movement;• Curved tail design allows easy pick-up and faster installation

Specification


• Type: Non-Releasable;• Colour: Black;• Material: Nylon 6.6;• Operating temperature: -40°C to 85°C;• UV Resistant;• Flame retardant

Cable Ties Options


• Length 102 mm, 180 N, RS stock no: 209-8130;• Length 155 mm, 180 N, RS stock no: 209-8131;• Length 186 mm, 180 N, RS stock no: 209-8132;• Length 284 mm, 180 N, RS stock no: 209-8133;• Length 284 mm, 180 N, RS stock no: 209-8134;• Length 350 mm, 500 N, RS stock no: 209-8135;• Length 350 mm, 500 N, RS stock no: 209-8136;• Length 361 mm, 220 N, RS stock no: 209-8137

Things to consider


Why not browse our range of compatible RS PRO cable tie mounts. We offer a comprehensive range of high-quality nylon 66 mounts in various sizes. Combined with RS PRO cable ties you are sure to achieve the perfect install.

Applications


Electrical and Electronic Servicing;Cable & Wire Installation;Maintenance;Automotive

Related links