RS PRO Grey PTFE Tape, 33 m x 50mm x 0.08 mm

Bulk discount available

Subtotal (1 unit)*

$992.75

(exc. GST)

$1,092.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 27 April 2026
  • Plus 36 unit(s) shipping from 30 June 2026
  • Plus 72 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$992.75
5 +$817.07

*price indicative

RS Stock No.:
208-8433
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

50mm

Product Type

PTFE Tape

Thickness

0.08mm

Length

33m

Colour

Grey

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

260°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Grey PTFE Tape


RS PRO is proud to introduce a series of grey PTFE tape. PTFE is commonly used for sealing in plumbing applications including; pressurised water systems, and central heating systems ensuring a tight seal. During application this grey PTFE tape resist curling during unwinding, offers high temperature and chemical resistance and provides an exceptionally smooth surface when applied.

Features and Benefits


• Polytetrafluoroethylene (PTFE);• Resist curling;• Smooth surface;• High temperature and chemical resistance;• Excellent abrasion-resistant surface

Specification


• Colour: Grey;• Surface film: UV table PVC film;• High-grade solvent acrylic;• Operating Temperature: -54°C to +260°C

RS PRO Grey PTFE Tape Options


• W.25 mm x L.33 m x D.0.08 mm; RS stock no: 208-8432;• W.50 mm x L.33 m x D.0.08 mm; RS stock no: 208-8433

Applications


• Used commercially in applications including pressurised water system;• Central heating system and air compression equipment

FAQ's


Where would you use RS PRO PTFE tape?;This RS PRO PTFE tape is used for high temperature and chemical resistance. Enables performance on heated machinery and equipment. ;How much PTFE tape to use?;For excellent sealing, wrap the PTFE tape it only requires a 50% overlap around the components to create a better seal.;How to use RS PRO PTFE Tape?;• Always clean the thread pipes before applying PTFE tape;• Wrap the tape in the direction of the threaded spiral of the male thread, always beginning with the first thread. Wrapping the wrong way may result in it coming unwound as you tighten the fitting. Do not overhang the tape;• Keep the edge of the tape parallel to the face of the fitting and wrap all the threads;• When you have wrapped enough tape around, cut or tear off the excess;• Press firmly to ensure the tape lies flat;• Tighten the male end connection into the female end connection

Related links