RS PRO White 0.08mm² Hook Up Wire, 28 AWG, 1/0.32 mm, 50m, ETFE Insulation
- RS Stock No.:
- 207-7136
- Distrelec Article No.:
- 304-04-466
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 50 metres)*
$39.33
(exc. GST)
$43.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 02 February 2026
- Plus 50 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $39.33 | $0.787 |
| 5 + | $32.37 | $0.647 |
*price indicative
- RS Stock No.:
- 207-7136
- Distrelec Article No.:
- 304-04-466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.08mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 28 AWG | |
| Core Strands | 1/0.32 mm | |
| Length | 50m | |
| Insulation Material | ETFE | |
| Voltage Rating | 300 V | |
| Series | RS PRO | |
| Size of Strands | mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.08mm² | ||
Sheath Colour White | ||
American Wire Gauge 28 AWG | ||
Core Strands 1/0.32 mm | ||
Length 50m | ||
Insulation Material ETFE | ||
Voltage Rating 300 V | ||
Series RS PRO | ||
Size of Strands mm | ||
- COO (Country of Origin):
- CN
RS PRO ETFE Equipment Wire – 28 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 28 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V
• Core Strands: 1/0.32 mm
• Silver-plated copper wire - 28 AWG (American Wire Gauge)
• Cross Sectional Area: 0.08 mm²
• Insulation: ETFE
• Supplied on 50 m reel
• RoHS
• Core Strands: 1/0.32 mm
• Silver-plated copper wire - 28 AWG (American Wire Gauge)
• Cross Sectional Area: 0.08 mm²
• Insulation: ETFE
• Supplied on 50 m reel
• RoHS
Specification
• 28 AWG
• Conductor structure: 1/0.32mm
• Insulation dimension: 0.62±0.05mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
• Conductor structure: 1/0.32mm
• Insulation dimension: 0.62±0.05mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Options – 28 AWG
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations
• Harsh environments
• Electronic equipment
• Harsh environments
• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Related links
- RS PRO Black 0.08mm² Hook Up Wire 1/0.32 mm ETFE Insulation
- RS PRO Red 0.08mm² Hook Up Wire 1/0.32 mm ETFE Insulation
- RS PRO Green 0.08mm² Hook Up Wire 1/0.32 mm ETFE Insulation
- RS PRO Blue 0.08mm² Hook Up Wire 1/0.32 mm ETFE Insulation
- RS PRO White 0.08mm² Hook Up Wire 7/0.12 mm PVC Insulation
- RS PRO White 0.08mm² Hook Up Wire 7/0.12 mm MPPE Insulation
- RS PRO White 0.08mm² Hook Up Wire 7/0.12 mm PTFE Insulation
- RS PRO White 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
