- RS Stock No.:
- 207-7135
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 50 Metre(s)
$43.99
(exc. GST)
$48.39
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | $43.99 | $0.88 |
5 + | $36.19 | $0.724 |
*price indicative |
- RS Stock No.:
- 207-7135
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO ETFE Equipment Wire – 26 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 26 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V
• Silver-plated copper wire
• Insulation: ETFE
• Supplied on 50 m reel
• RoHS
Specification
• 26 AWG (American Wire Gauge)
• Core Strands: 1/0.40 mm
• Conductor dimensions: 0.40±0.01 mm
• Cross-Sectional Area: 0.12 mm²
• Insulation dimension: 0.70±0.05 mm
• Insulation tensile strength: ≧34.5 Mpa
• Insulation elongation: ≧100%
• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Colour Option
• White, 50 m reel = RS Stock no: 207-7129
• Red, 50 m reel = RS Stock no: 207-7130
• Green, 50 m reel = RS Stock no: 207-7132
• Black, 50 m reel = RS Stock no: 207-7133
• Yellow, 50 m reel = RS Stock no: 207-7134
• Blue, 50 m reel = RS Stock no: 207-7135
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations
• Harsh environments
• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.12 mm² |
Sheath Colour | Blue |
American Wire Gauge | 26 AWG |
Core Strands | 1/0.40 mm |
Length | 50m |
Insulation Material | ETFE |
Voltage Rating | 300 V |
Series | RS PRO |
Related links
- RS PRO White 0.12 mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Red 0.12 mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- AXINDUS KY30 Series Blue 0.12 mm² Hook Up Wire 7/0.15 mm PVC Insulation
- RS PRO Black 0.12 mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Yellow 0.12 mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Green 0.12 mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Blue 0.12 mm² Hook Up Wire 7/0.15 mm PTFE Insulation
- Lapp Hook Up Wire