RS PRO RS PRO Series Yellow Hook Up Wire, 26 AWG, 1, 50 m, Ethylene Tetrafluoroethylene
- RS Stock No.:
- 207-7134
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$47.67
(exc. GST)
$52.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $47.67 | $0.953 |
*price indicative
- RS Stock No.:
- 207-7134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 1 | |
| Cable Length | 50m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 160°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Equipment Wire | |
| Standards/Approvals | No | |
| Cable Type | Single Core | |
| Jacket Material | Ethylene Tetrafluoroethylene | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 1 | ||
Cable Length 50m | ||
Voltage 300V | ||
Maximum Operating Temperature 160°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -65°C | ||
Sub Type Equipment Wire | ||
Standards/Approvals No | ||
Cable Type Single Core | ||
Jacket Material Ethylene Tetrafluoroethylene | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
RS PRO ETFE Equipment Wire – 26 AWG
The RS PRO range of ETFE insulated wire keeps on improving. We are pleased to offer a selection of 26 AWG equipment wire that is flexible, constructed from silver-plated copper wire, and insulated with ETFE. This high-quality single-core wire is the ideal solution for electronic wiring and solderless wrap connections and compatible high-temperature applications.
Benefits of a copper conductor
Copper is the go-to metal for nearly all cable wiring due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire.
Benefits of ETFE equipment wire
ETFE equipment wire is commonly used in extreme environments. They offer high temperature, low smoke, and flame-retardant properties and resistance to chemicals, oils, fuels, and water.
Features and Benefits
• Voltage rating 300 V;• Silver-plated copper wire ;• Insulation: ETFE;• Supplied on 50 m reel ;• RoHS
Specification
• 26 AWG (American Wire Gauge);• Core Strands: 1/0.40 mm;• Conductor dimensions: 0.40±0.01 mm;• Cross-Sectional Area: 0.12 mm²;• Insulation dimension: 0.70±0.05 mm;• Insulation tensile strength: ≧34.5 Mpa;• Insulation elongation: ≧100%;• Rated Temperature: - 65 °C to +160 °C
RS PRO ETFE Equipment Wire Colour Option
• White, 50 m reel = RS Stock no: 207-7129;• Red, 50 m reel = RS Stock no: 207-7130;• Green, 50 m reel = RS Stock no: 207-7132;• Black, 50 m reel = RS Stock no: 207-7133;• Yellow, 50 m reel = RS Stock no: 207-7134;• Blue, 50 m reel = RS Stock no: 207-7135
Applications
ETFE Equipment Wire has a variety of application use such as;
• Industrial electrical installations;• Harsh environments;• Electronic equipment
Why would you choose RS PRO for equipment wire?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products has been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Green 0.12mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Black 0.12mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Red 0.12mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Blue 0.12mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO White 0.12mm² Hook Up Wire 1/0.40 mm ETFE Insulation
- RS PRO Yellow 0.12mm² Hook Up Wire 7/0.15 mm PTFE Insulation
- RS PRO Yellow 0.05mm² Hook Up Wire 1/0.25 mm ETFE Insulation
- RS PRO Yellow 0.2mm² Hook Up Wire 1/0.51 mm ETFE Insulation
