RS PRO Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 1000 V, Nickel Plating

Bulk discount available

Subtotal (1 pack of 5 units)*

$31.49

(exc. GST)

$34.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$6.298$31.49
50 - 245$6.218$31.09
250 +$5.118$25.59

*price indicative

RS Stock No.:
207-0877
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Current

20A

Termination Method

Solder

Voltage

1000 V

Connector Size

4 mm

Contact Plating

Nickel

Connector Type

Banana Socket

Contact Material

Brass

Insulation Material

Plastic

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 4 mm Banana Socket - Female


Looking to make your own cable connector leads, then consider the RS PRO 4 mm female banana socket. This cable socket is the ideal solution for making test leads to your specification. Upon inspection, the socket connector offers a fully shrouded body, resilient plastic and nickel plated brass contact. Compatible with cables with a 4 mm dia. and is suitable for any standard 4 mm shrouded or non-shrouded banana plugs.

Why would you need banana sockets?


There are many variations of banana socket connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters or other forms of testing equipment. The most efficient way is to make your own, that way you can set up your workstation or bench to be more productive.

How do you make a banana socket test lead?


Terminating the socket connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the socket elements back together now your test lead is ready for use.

4 mm banana socket options


• Black - RS stock no: 207-0873;• Blue - RS stock no: 207-0874;• Green - RS stock no: 207-0875;• Red - RS stock no: 207-0876;• Yellow - RS stock no: 207-0877

Features and Benefits


• 4 mm female banana socket

• Nickel-plated brass contact

• Fully Shrouded

• Voltage rating: 1000V CAT III

• Current rating: 20A

• Available in multiple colours

Application


Electrical and Electronic servicing

Automotive

Maintenance

Related links