Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Nickel Plating
- RS Stock No.:
- 507-0919
- Mfr. Part No.:
- 49.7049-21
- Brand:
- Staubli
354 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Lot of 2
$20.47
(exc. GST)
$22.52
(inc. GST)
Lot(s) | Per Lot | Per unit* |
---|---|---|
1 - 14 | $20.47 | $10.235 |
15 - 49 | $20.09 | $10.045 |
50 - 124 | $19.46 | $9.73 |
125 + | $19.00 | $9.50 |
*price indicative
- RS Stock No.:
- 507-0919
- Mfr. Part No.:
- 49.7049-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Multi Contact Socket
The Multi Contact black, female socket is a 4mm connector. It is equipped with spring-loaded 4mm plugs with a rigid insulating sleeve. It has a voltage rating of 1kV and current rating of 24A.
Features and Benefits
Solder termination
Nickel contact plating and brass contact material
Length is 27mm
Nickel contact plating and brass contact material
Length is 27mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 27mm |
Type | Banana Socket |
Contact Material | Brass |
Related links
- Staubli Black Female Banana Socket, 4 mm Connector, Tab...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Blue Female Banana Socket, 4 mm Connector, Solder...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Solder...
- Staubli Green Female Banana Socket, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Solder...