RS PRO Green Female Banana Socket, 4 mm Connector, Solder Termination, 1000V, 20A, Nickel Plating
- RS Stock No.:
- 207-0875
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$30.98
(exc. GST)
$34.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.196 | $30.98 |
| 50 - 245 | $6.144 | $30.72 |
| 250 + | $5.058 | $25.29 |
*price indicative
- RS Stock No.:
- 207-0875
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Banana Socket | |
| Colour | Green | |
| Gender | Female | |
| Current | 20A | |
| Termination Method | Solder | |
| Voltage | 1000V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Insulation Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Banana Socket | ||
Colour Green | ||
Gender Female | ||
Current 20A | ||
Termination Method Solder | ||
Voltage 1000V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Insulation Material Plastic | ||
Standards/Approvals No | ||
RS PRO 4 mm Banana Socket - Female
Looking to make your own cable connector leads, then consider the RS PRO 4 mm female banana socket. This cable socket is the ideal solution for making test leads to your specification. Upon inspection, the socket connector offers a fully shrouded body, resilient plastic and nickel plated brass contact. Compatible with cables with a 4 mm dia. and is suitable for any standard 4 mm shrouded or non-shrouded banana plugs.
Why would you need banana sockets?
There are many variations of banana socket connectors so its important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters or other forms of testing equipment. The most efficient way is to make your own, that way you can set up your workstation or bench to be more productive.
How do you make a banana socket test lead?
Terminating the socket connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the socket elements back together now your test lead is ready for use.
4 mm banana socket options
• Black - RS stock no: 207-0873;• Blue - RS stock no: 207-0874;• Green - RS stock no: 207-0875;• Red - RS stock no: 207-0876;• Yellow - RS stock no: 207-0877
Features and Benefits
• 4 mm female banana socket
• Nickel-plated brass contact
• Fully Shrouded
• Voltage rating: 1000V CAT III
• Current rating: 20A
• Available in multiple colours
Application
Electrical and Electronic servicing
Automotive
Maintenance
Related links
- Staubli Green Female Banana Socket Solder Termination Nickel Plating
- RS PRO Green Female Banana Socket Solder Termination 24A, Gold Plating
- RS PRO Green Female Banana Socket Tab Termination Tin, Nickel Plating
- Staubli Blue Female Banana Socket Solder Termination Nickel Plating
- RS PRO Black Female Banana Socket Solder Termination Nickel Plating
- RS PRO Blue Female Banana Socket Solder Termination Nickel Plating
- Staubli Yellow Female Banana Socket Solder Termination Nickel Plating
- Staubli Black Female Banana Socket Solder Termination Nickel Plating
