FLIR E96 24° Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

$23,817.32

(exc. GST)

$26,199.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,817.32

*price indicative

RS Stock No.:
206-7262
Distrelec Article No.:
302-00-926
Mfr. Part No.:
FLIR E96 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Model Number

E96 24°

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Refresh Rate

30Hz

Model Number p

E96 24°

COO (Country of Origin):
EE

FLIR E96 Advanced Thermal Imaging Camera (EXX-Series)


The FLIR E96 is the first pistol-grip camera with 640 x 480 thermal resolution so inspectors can survey high-voltage, hazardous targets safely and quickly diagnose electrical and mechanical failures. Interchangeable AutoCal™ lenses offer complete coverage of near and distant targets, with the laser distance meter ensuring the crisp focus needed for accurate temperature measurement. Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organised when surveying large or multiple locations. For a limited time, the purchase of an E96 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.

Key Features include:


  • Ultra-High Resolution Thermal Imaging - Elevate your thermal imaging experience with the FLIR E96's ultra-high resolution. Boasting an impressive 640 x 480-pixel detector plus FLIR UltraMax® and MSX® image enhancement, this camera provides crisp, detailed thermal images that empower you to identify subtle temperature variations with unmatched precision.

  • Advanced Measurement Tools - Equipped with spot meters, area boxes, and isotherm functionality, this camera allows for comprehensive temperature analysis, enabling you to make informed decisions based on precise data.

  • MSX® Image Enhancement Technology - By overlaying visible light details onto thermal images, the E96 enhances overall image quality, ensuring that you can easily interpret and communicate thermal anomalies with clarity and precision.

  • Wide Temperature Measurement Range – up to +1500 °C temperature measurement range. From electrical components to industrial machinery, this camera provides accurate readings across a broad spectrum of temperatures, allowing for versatile use in various industries.

  • Intelligent Autofocus and Laser Distance Measurement - Ensure razor-sharp focus on your target with the E96's intelligent autofocus. Additionally, the integrated laser distance measurement feature adds another dimension to your inspections, enhancing accuracy and efficiency in capturing critical data.

  • Customisable Report Templates - Generate professional and detailed reports quickly, enhancing communication and documentation of inspection findings.

  • Enhanced Connectivity Options - Stay connected and collaborate seamlessly with the E96's wireless connectivity options that lets you share thermal images and findings in real-time.

  • Rugged Build for Harsh Environments - providing reliable performance when you need it most.

  • Versatility Across Industries: With a wide temperature measurement range and intelligent features, the E96 adapts to diverse applications, making it an indispensable tool for professionals in electrical, mechanical, and industrial fields.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links