- RS Stock No.:
- 206-5212
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.42
(exc. GST)
$64.26
(inc. GST)
Units | Per unit |
1 - 4 | $58.42 |
5 - 9 | $58.17 |
10 - 49 | $57.37 |
50 - 99 | $55.68 |
100 + | $52.66 |
- RS Stock No.:
- 206-5212
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO SF810B Series Cable Connectors
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
From RS PRO a fantastic series of cable connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M8 cable connectors are available as male pins or female sockets, rated from 30V or 125V with 3A or 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF810B series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
SF810B cable connectors
Connector size: M8
Push-Pull coupling system
Plug or socket types
2, 3, 4, 6, 8 pole versions
Solder terminations
Waterproof
Interconnect with cable/panel mount connectors
Panel-hole cut-out size: 8 mm
Cable outer diameter: 4-5 mm
Wire size: 0.75/18, 0.5/20 mm2
Specifications
Housing material: Chrome Plated Brass
Contact Material: Brass with gold plating
Insulation resistance: 2000 MΩ
>500 mating cycles
Temperature range: -40∼+85 °C
Voltage Power Rating: 30 V, 125 V
Current rating: 3A, 5A
IP67
RS PRO Male Cable Mount Connector Options
2 Pin, 5A, 125 V; RS stock no 206-5205
3 Pin, 5A, 125 V; RS stock no 206-5206
4 Pin, 3A, 30 V; RS stock no 206-5207
6 Pin, 3A, 30 V; RS stock no 206-5208
8 Pin, 3A, 30 V; RS stock no 206-5209
RS PRO Female Cable Mount Connector Options
2 Pin, 5A, 1250 V; RS stock no 206-5210
3 Pin, 5A, 125 V; RS stock no 206-5211
4 Pin, 3A, 30 V; RS stock no 206-5212
6 Pin, 3A, 30 V; RS stock no 206-5213
8 Pin, 3A, 30 V; RS stock no 206-5214
Interconnection
Interconnects with RS PRO SF811B/ SF812B cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3A |
Series | SF810B |
Voltage Rating | 30 V |
Housing Material | Chrome Plated Brass |
Contact Plating | Gold |
Contact Material | Brass |
Related links
- RS PRO Circular Connector Cable Mount Female, IP67
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Panel Mount Socket IP67, M8 Series
- Hirschmann Circular Connector Cable Mount Socket IP67, E Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Binder Circular Connector Cable Mount Plug IP67, 768 Series
- TE Connectivity Circular Connector Cable Mount Socket IP67, M8 Series
- RS PRO Circular Connector Panel Mount Socket IP67