RS PRO Circular Connector, 8 Contacts, Cable, M8 Connector, Socket, Female, IP67, SF8B Series
- RS Stock No.:
- 206-5214
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.04
(exc. GST)
$64.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $59.04 |
| 5 - 9 | $58.64 |
| 10 - 49 | $57.64 |
| 50 - 249 | $55.60 |
| 250 + | $46.13 |
*price indicative
- RS Stock No.:
- 206-5214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SF8B | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Mating Type | Push Pull | |
| Shell Size | 12.6 mm | |
| Housing Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 8 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SF8B | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Mating Type Push Pull | ||
Shell Size 12.6 mm | ||
Housing Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Pole Format 8 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO SF810B Series Cable Connectors
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.;From RS PRO a fantastic series of cable connectors made from quality materials, designed for use with medical devices and test & measuring equipment. These M8 cable connectors are available as male pins or female sockets, rated from 30V or 125V with 3A or 5A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.
Installation
Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers or DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.
Why would you choose these Industrial circular connectors?
The RS PRO SF810B series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.
Features and Benefits
• SF810B cable connectors
• Connector size: M8
• Push-Pull coupling system
• Plug or socket types
• 2, 3, 4, 6, 8 pole versions
• Solder terminations
• Waterproof
• Interconnect with cable/panel mount connectors
• Panel-hole cut-out size: 8 mm
• Cable outer diameter: 4-5 mm
• Wire size: 0.75/18, 0.5/20 mm2
Specifications
• Housing material: Chrome Plated Brass
• Contact Material: Brass with gold plating
• Insulation resistance: 2000 MΩ
• >500 mating cycles
• Temperature range: -40∼+85 °C
• Voltage Power Rating: 30 V, 125 V
• Current rating: 3A, 5A
• IP67
RS PRO Male Cable Mount Connector Options
• 2 Pin, 5A, 125 V; RS stock no 206-5205
• 3 Pin, 5A, 125 V; RS stock no 206-5206
• 4 Pin, 3A, 30 V; RS stock no 206-5207
• 6 Pin, 3A, 30 V; RS stock no 206-5208
• 8 Pin, 3A, 30 V; RS stock no 206-5209
RS PRO Female Cable Mount Connector Options
• 2 Pin, 5A, 1250 V; RS stock no 206-5210
• 3 Pin, 5A, 125 V; RS stock no 206-5211
• 4 Pin, 3A, 30 V; RS stock no 206-5212
• 6 Pin, 3A, 30 V; RS stock no 206-5213
• 8 Pin, 3A, 30 V; RS stock no 206-5214
Interconnection
• Interconnects with RS PRO SF811B/ SF812B cable/panel mount connectors
Applications
Suitable for use in Medical, Telecommunications, Test & Measurement, and Industrial applications.
Why would you choose RS PRO for Industrial Circular Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, ROHS
Related links
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Female SF8B Series
- RS PRO Circular Connector Cable Plug IP67, SF8B Series
