Norcomp Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, M8 Series
- RS Stock No.:
- 174-8751
- Mfr. Part No.:
- 854-004-203RLS4
- Brand:
- Norcomp
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.19
(exc. GST)
$17.81
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $16.19 |
25 - 49 | $15.80 |
50 + | $15.56 |
- RS Stock No.:
- 174-8751
- Mfr. Part No.:
- 854-004-203RLS4
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
M8 connector is available in: 3 pin, 4 pin, 5 pin, 6 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made M8 cables
M8 CONNECTOR SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Copper Alloy / Brass, Gold Plated
Female: Phosphor Bronze / Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: NBR / EPDM - Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | M8 |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Series Number | 854 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
Related links
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Norcomp Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Norcomp Circular Connector, 4 Contacts, Panel Mount, M8 Connector,...
- Harting Circular Connector, 4 Contacts, Cable Mount, M8 Connector,...
- TE Connectivity Circular Connector, 4 Contacts, PCB Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M8...
- TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8...