RS PRO Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 206-4935
- Distrelec Article No.:
- 304-02-874
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$23.56
(exc. GST)
$25.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.56 |
| 10 - 49 | $22.40 |
| 50 + | $21.26 |
*price indicative
- RS Stock No.:
- 206-4935
- Distrelec Article No.:
- 304-02-874
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | CBF | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series CBF | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO 3 Core M8 Sensor Actuator Cable Assembly (5m)
An M8 sensor cable with a partially stripped unterminated end for the creation of bespoke cable assemblies. M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. ;The M8 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Brass coupling ring and suitable for temperatures ranging from -25 to +75°C. ;A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
M8 sensor cable assembly;3 core cable;1.4mm Core diameter;4.5mm Cable diameter;Un-terminated and partially stripped;Insulation Resistance 100 MΩ;Wide operating temperature range of -25 to 75°C;PUR sheath;Gold plated contacts;Neoprene O-Ring;PU grip;Nickel plated Brass coupling nut;IP67 rated;5m in length
Standards and Approvals: EC 61076-2-104
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way M8 5 m
- Molex Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 3 way M12 5 m
