Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $35.01 |
| 20 - 49 | $33.89 |
| 50 - 99 | $32.27 |
| 100 - 499 | $31.60 |
| 500 + | $26.01 |
*price indicative
- RS Stock No.:
- 174-7836
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Voltage | 50V ac, 30V ac, 30V ac, 60V ac | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Voltage 50V ac, 30V ac, 30V ac, 60V ac | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
IP Rating IP65, IP66K, IP67 | ||
- COO (Country of Origin):
- DE
M8, 3 pole, 90°, female connector to open ended lead, 2 Metre
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Related links
- RS PRO Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 3 way M8 2 m
- SICK Female 3 way M8 to Unterminated 3 way Unterminated Sensor Actuator Cable, 2 m
- Turck Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way M8 2 m
- RS PRO Female 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
