RS PRO RCAS 2-position Key Switch Head, Spring Return, 22 mm Cutout
- RS Stock No.:
- 205-2373
- Brand:
- RS PRO
Subtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 03 June 2026
- Plus 60 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.37 |
*price indicative
- RS Stock No.:
- 205-2373
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Key Switch Head | |
| Series | RCAS | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Key Type | Metal | |
| Switch Operation | Spring Return | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Number of Keys | 1 | |
| Mechanical Life | 106Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Key Switch Head | ||
Series RCAS | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Type Metal | ||
Switch Operation Spring Return | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Number of Keys 1 | ||
Mechanical Life 106Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
- COO (Country of Origin):
- IN
RS PRO Key Switch Head - 2 Position Return Right to Centre
Introducing a range of key switches from RS PRO. These robust key switch heads are integrated with mounting collars and are commonly used with auxiliary contact blocks. Upon inspection, they are made from high-quality materials such as; black with modern silver-coloured bezels, have a 22 mm diameter cut-out, fully sealed with an IP65 rating, and available with spring return switch actuation and two keys.
Where would you find them?
Key switches are commonly used in industrial applications, used in conjunction with auxiliary contact blocks. Contact blocks are electrical circuit connectors that are used to turn on or turn off an electrical circuit.
Features and Benefits
RS PRO Position Selector Switch Head Variants
Compatible Auxiliary Contact Blocks
Accessories Available Separately
RS PRO Mounting Collar; RS stock no: 205-2385
Applications
Why would you choose RS PRO?
RS PRO offers a wide range of key switches to suit your applications. Our range has been selected for its high quality and compatibility with auxiliary contact blocks. We understand quality is of great importance to any engineer and have ensured that all RS PRO key switches are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Approvals
UL & CSA Approved
Related links
- RS PRO RCAS 3-position Key Switch Head 22 mm Cutout
- RS PRO RCAS 2-position Key Switch Head 22 mm Cutout
- RS PRO RSEG 2-position Key Switch Head 22 mm Cutout
- Schneider Electric XB4 2-position Key Switch Head 22 mm Cutout
- Schneider Electric ZB5 2-position Key Switch Head 22 mm Cutout
- Idec HW 2-position Key Switch Head 22 mm Cutout
- RS PRO RSEG 3-position Key Switch Head 22 mm Cutout
- Schneider Electric XB4 3-position Key Switch Head 22 mm Cutout
