Weidmüller Insulated Crimp Bootlace Ferrule, 8 mm Pin Length, 1.2 mm Pin Diameter, Blue to 18 AWG Wire Size
- RS Stock No.:
- 204-6698
- Distrelec Article No.:
- 303-97-272
- Mfr. Part No.:
- 9004310000
- Brand:
- Weidmüller
Subtotal (1 box of 500 units)*
$66.13
(exc. GST)
$72.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $66.13 | $0.132 |
*price indicative
- RS Stock No.:
- 204-6698
- Distrelec Article No.:
- 303-97-272
- Mfr. Part No.:
- 9004310000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 1.2mm | |
| Insulation Material | Polypropylene | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 14mm | |
| Standards/Approvals | No | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 1.2mm | ||
Insulation Material Polypropylene | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 14mm | ||
Standards/Approvals No | ||
Terminal Material Copper | ||
Weidmuller Crimp Bootlace Ferrule, 0.25mm Plastic Collar Thickness, 2.8mm Collar Diameter - STRIPAX PLUS Series - 900431
Clamp down on wires in your circuit using this crimp bootlace ferrule from Weidmuller. It lets you fasten your cable to a highly conductive copper contact, so it transmits power and data smoothly to your circuit. As the unit's metal sleeve is resistant to corrosion and wear, you can rely on it in harsh environments. To wrap things up, robust PP insulation helps shield you from electric shock, so you'll be in safe hands when making electrical connections.
• Plastic collar thickness of 0.25mm for durability
• Compact external dimensions of 14 (L) x 3.3 (W) x 3.3mm (H) to fit into small spaces
Applications
• Control panels
• Security systems
• Consumer electronics
How do I connect my wire to this ferrule?
To connect your wire to this ferrule, strip the outer jacket and insulation from the end of your cable to reveal the stranded conductors. Insert the conductors through the plastic body of the ferrule until they fit into the metal tube and crimp them together. Use the hand crimping tool (286-1009) from Weidmuller's STRIPAX PLUS range to strip and crimp your cable smoothly.
Related links
- JST 8 mm Pin Length Blue 18 AWG Wire Size
- Weidmüller Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey 18 AWG Wire Size
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Grey 18 AWG Wire Size
- JST 8 mm Pin Length White 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, Blue 18 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 1.8 mm Pin Diameter, Blue 18 AWG Wire Size
- Weidmüller Partially Insulated Bootlace Ferrule 1.2 mm Pin Diameter, White 18 AWG Wire Size
- JST 10 mm Pin Length, 1.2 mm Pin Diameter 18 AWG Wire Size
