- RS Stock No.:
- 203-9252
- Mfr. Part No.:
- FFB.3S.410.CTAC62
- Brand:
- Lemo
Discontinued product
- RS Stock No.:
- 203-9252
- Mfr. Part No.:
- FFB.3S.410.CTAC62
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
Product Details
Straight plugs with cable grips.
High voltage coaxial connectors, fitted with the Lemo push-pull system.
All of these plugs are equipped with a rotary safety ring which blocks any movement of the external body, eliminating the risks of involuntary manual unplugging when the connector is supplied with power.
All of these plugs are equipped with a rotary safety ring which blocks any movement of the external body, eliminating the risks of involuntary manual unplugging when the connector is supplied with power.
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Length | 65mm |
Contact Plating | Gold over Nickel |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +250°C |