RS PRO Data Cable, 6 Cores, 0.22 mm², Unscreened, 24 AWG, 25m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
202-4864
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

0.22 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.2 mm

Series

7/2/6A

Shielded/Unshielded

Unshielded

Voltage Rating

440 V

Standards Met

Defence Standard 61-12 Part 4

COO (Country of Origin):
GB

RS PRO Multicore Unscreened Cable, Defence Standard 61-12 Part 4


Introducing defence standard 61-12 Part 4 unscreened cables from RS PRO, a range of high quality and cost efficient multicore cables ideal for use in a wide range of industrial and entertainment applications. These robust multicore defence standard (def stan) cables feature multiple cores twisted together with overall polyester tape in a durable PVC sheath, ensuring various functions can be carried out whilst being protected from corrosion and damage. RS PRO defence standard multicore cables are perfect for applications that require multiple connections between electrical devices with limited space and high performance.

Features and Benefits


  • Available in various core sizes

  • Conductor size of 7/0.2mm (part 4)

  • Ideal for applications with minimal wiring space

  • Voltage rating of 440V at frequencies up to 1.6KHz

  • Wide operating temperature range of -15°C to +85°C

  • Durable PVC sheath offering excellent protection from external corrosion and damage

  • Can carry multiple signals in a single cable keeping installations tidy and organised

Applications


Multicore cables, also known as snake cables, are wires that consist of multiple cores inside a protective sheath and combine multiple signals such as audio/visual (A/V), power, data and more. As a result, these versatile cables are perfect for industrial or entertainment applications where space is limited. Multicore cables are available in a number of lengths and sizes with cores of 12 or more and are commonly used in areas such as:
  • Concerts

  • Entertainment

  • Military

  • Automotive

  • Construction

Standards


Defence Standard 61-12 Part 4.

FAQs


What is the conductor size?


These multicore defence standard (def stan) cables feature 7/0.2mm tinned copper conductors.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy