- RS Stock No.:
- 202-4483
- Brand:
- RS PRO
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.25
(exc. GST)
$130.07
(inc. GST)
Units | Per unit |
1 - 4 | $118.25 |
5 + | $97.32 |
- RS Stock No.:
- 202-4483
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO PTE Series Photoelectric Sensors
The PTE series photoelectric sensors from RS PRO are economical and reliable compact devices typically found in parking system, architectural environments, manufacturing and logistics. The PTE range offers a series of detection types that include diffuse reflection, polarized retro-reflection and through beam reflection with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection
• Diffuse reflection working principle
• Excellent anti-interference performance
• High detection accuracy
• IP67, suitable for harsh environments
Polarized Retro Reflection
• Polarized retro reflection working principle
• Suitable for detecting transparent or high reflective target
• High detection accuracy
Through Beam Reflection
• Through beam reflection working principle
• Excellent anti-interference performance
• High detection accuracy
Note: Emitter and receiver should be used in pairs
Features and Benefits
• Excellent anti-interference performance
• High detection accuracy
• IP67, suitable for harsh environments
• Output Types: NPN+PNP NO/NC or Relay
• Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – Detection Range 300 mm or 2m, Sold Separately
• 2 m, NPN+PNP NO/NC, PVC cable, RS stock no: 202-4472
• 2 m, NPN+PNP NO/NC, M12 connector, RS stock no: 202-4473
• 2 m, Relay, PVC cable, RS stock no: 202-4475
• 300 mm, Relay, PVC cable, RS stock no: 202-4476
Polarized Retro-reflection – 2 m or 5 m Detection Range, Sold Separately
• 5 m, NPN+PNP NO/NC, PVC cable, RS stock no: 202-4477
• 2 m, NPN+PNP NO/NC, M12 connector, RS stock no: 202-4478
• 5 m, Relay, PVC cable, RS stock no: 202-4479
• 2 m, Relay, M12 connector, RS stock no: 202-4481
Through Beam – 60 m Detection Range, Sold Separately
Applications
Industrial Automation
Automotive
Material Handling
Logistics
Parking systems
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 60 m |
Output Type | Relay |
Electrical Connection | 2m Cable |
Switching Mode | Relay |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Terminal Type | Cable 2 m |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 3A |
Response Time | <10ms |
Housing Material | PCABS |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Mounting Type | Screw, Bracket |
Series | PTE |
Standards Met | CE |
Related links
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 60 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 60 m Detection Range
- Sick Through Beam Photoelectric Sensor, 0 → 60 m Detection Range
- Omron Through Beam Photoelectric Sensor 60 m Detection Range
- Sick Through Beam Photoelectric Sensor 60 m Detection Range IO-LINK
- Sick Through Beam Photoelectric Sensor 60 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 60 m Detection Range IO-LINK