Banner Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
- RS Stock No.:
- 842-3149
- Mfr. Part No.:
- Q456E
- Brand:
- Banner
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$166.86
(exc. GST)
$183.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $166.86 |
- RS Stock No.:
- 842-3149
- Mfr. Part No.:
- Q456E
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Q45 Series Sensors
The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.
Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 60 m |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | 1 ms, 2 ms |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Housing Material | Reinforced Thermoplastic Polyester |
Series | Q45 |
Related links
- Banner Through Beam Photoelectric Sensor, Barrel Sensor, 60 m...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
- Sick Through Beam Photoelectric Sensor, Block Sensor, 60 m Detection Range
- RS PRO Through Beam Photoelectric Sensor, Block Sensor, 60 m...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 60...
- Banner Through Beam Photoelectric Sensor, Block Sensor, 60 mm...
- Sick Through Beam Photoelectric Sensor, Block Sensor, 0 → 60 m...
- Sick Through Beam Photoelectric Sensor, Rectangular Sensor, 60 m...