Bulk discount available
Subtotal (1 unit)*
$119.52
(exc. GST)
$131.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $119.52 |
| 5 + | $98.37 |
*price indicative
- RS Stock No.:
- 202-4481
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Response Time | 10ms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Response Time 10ms | ||
- COO (Country of Origin):
- CN
RS PRO PTE Series Photoelectric Sensors
The PTE series photoelectric sensors from RS PRO are economical and reliable compact devices typically found in parking system, architectural environments, manufacturing and logistics. The PTE range offers a series of detection types that include diffuse reflection, polarized retro-reflection and through beam reflection with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection;• Diffuse reflection working principle;• Excellent anti-interference performance;• High detection accuracy;• IP67, suitable for harsh environments
Polarized Retro Reflection;• Polarized retro reflection working principle;• Suitable for detecting transparent or high reflective target;• High detection accuracy
Through Beam Reflection;• Through beam reflection working principle;• Excellent anti-interference performance;• High detection accuracy;Note: Emitter and receiver should be used in pairs
Features and Benefits
• Excellent anti-interference performance;• High detection accuracy;• IP67, suitable for harsh environments;• Output Types: NPN+PNP NO/NC or Relay;• Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – Detection Range 300 mm or 2m, Sold Separately
• 2 m, NPN+PNP NO/NC, PVC cable, RS stock no: 202-4472;• 2 m, NPN+PNP NO/NC, M12 connector, RS stock no: 202-4473;• 2 m, Relay, PVC cable, RS stock no: 202-4475;• 300 mm, Relay, PVC cable, RS stock no: 202-4476
Polarized Retro-reflection – 2 m or 5 m Detection Range, Sold Separately
• 5 m, NPN+PNP NO/NC, PVC cable, RS stock no: 202-4477;• 2 m, NPN+PNP NO/NC, M12 connector, RS stock no: 202-4478;• 5 m, Relay, PVC cable, RS stock no: 202-4479;• 2 m, Relay, M12 connector, RS stock no: 202-4481
Through Beam – 60 m Detection Range, Sold Separately
• Emitter, PVC cable, RS stock no: 202-4482
• Receiver, PVC cable, RS stock no: 202-4483
Applications
Industrial Automation;Automotive;Material Handling;Logistics;Parking systems
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sensor comes with the required reflector.
Related links
- RS PRO Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 6 m Detection Range IO-LINK
- RS PRO Polarised Retro Reflection Photoelectric Sensor 4 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 12 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 1 m Detection Range IO-LINK
- RS PRO Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- SICK Polarised Retro Reflection Photoelectric Sensor 0 → 5 m Detection Range
