No Climb Solo Series Smoke Detector Tester, 9 m Reach Cordless
- RS Stock No.:
- 201-3137
- Mfr. Part No.:
- SOLO330
- Brand:
- No Climb
Bulk discount available
Subtotal (1 unit)*
$525.38
(exc. GST)
$577.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 39 | $525.38 |
| 40 + | $522.96 |
*price indicative
- RS Stock No.:
- 201-3137
- Mfr. Part No.:
- SOLO330
- Brand:
- No Climb
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
| Brand | No Climb | |
| Product Type | Smoke Detector Tester | |
| Alarm Type | Smoke | |
| Sub Type | Smoke Detector Tester | |
| Maximum Reach | 9m | |
| Series | Solo | |
| Cordless | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand No Climb | ||
Product Type Smoke Detector Tester | ||
Alarm Type Smoke | ||
Sub Type Smoke Detector Tester | ||
Maximum Reach 9m | ||
Series Solo | ||
Cordless Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
No Climb Smoke Detector Tester, Dispenser Type, For Use With Aerosols - Solo Series - SOLO330
Need to test your fire safety equipment? Try this smoke detector tester from No Climb. It's a dispenser with a patented diaphragm that preserves test gas, which reduces waste and pollution in your work environment. The transparent cup ensures the detector's LED remains visible during testing for ease of status monitoring. You can attach the dispenser to an access pole, making it suitable for use in elevated positions.
Features & Benefits
• Compatible with Solo A3 aerosol cans (425-2889) for ease of use
• Universal configuration for compatibility with most detectors
• UL-listed, so you can rest assured it's safe to use
Applications
• Hotel buildings
• Educational facilities
• Office spaces
How does this dispenser work?
This dispenser has a spring-loaded mechanism that helps to ensure precise application of your aerosol.
Aerosol Smoke Dispenser
Used in conjunction with the Solo smoke aerosol, the dispenser contains the test aerosol and ensures that it is contained and applied correctly.
Compatible with the widest range of detectors, the dispenser enables testing at low level and at heights of up to 9 metres - when used with the Solo range of access poles.
Application
Testing smoke detectors.
Related links
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Telescopic Access Pole, 4.5 m Reach Cordless
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Tester Cordless
- No Climb Solo Series Smoke Detector Test Kit, Battery-Powered Cordless
- No Climb Solo Series Smoke Detector Tester
- No Climb Solo Series Telescopic Access Pole, 1.13 m Reach
- No Climb Solo Series Smoke Detector Test Kit Battery-Powered, Cordless