Bulk discount available
Subtotal (1 unit)*
$198.65
(exc. GST)
$218.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $198.65 |
| 5 + | $163.50 |
*price indicative
- RS Stock No.:
- 201-2467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | PP | |
| Capacity | 5L | |
| Neck Type | Narrow Neck | |
| Bottle Type | Aspirator Bottle | |
| Graduations | Yes | |
| Diameter | 220mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material PP | ||
Capacity 5L | ||
Neck Type Narrow Neck | ||
Bottle Type Aspirator Bottle | ||
Graduations Yes | ||
Diameter 220mm | ||
RoHS Status: Exempt
RS PRO 5L Graduated Aspirator Bottle, Heavy Duty
Introducing heavy duty aspirator bottles from RS PRO, a range of high quality and durable bottles ideal for storage and easy discharge of liquids and laboratory solutions. RS PRO aspirator bottles are manufactured from polypropylene plastic and feature moulded graduations and handle, ideal for easy measurement and secure carrying. The durable caps also feature moulded drill holes, allowing probes and feed-lines to be easily accessed. The bottles are autoclavable, ensuring they can be safely cleaned and sterilised with ease inside an autoclave machine. For enhanced stability the aspirator bottles feature a squat-form base, ensuring they can be stored on a shelf or benchtop and transported safely.
Features and Benefits
- Available in 5L or 10L
- Squat form base for enhanced stability on shelves, benchtop and transit
- Manufactured from heavy duty polypropylene plastic for enhanced durability
- Moulded handle for safe and secure carrying
- Leak-proof stopcock open/closes in quarter turn
- Caps have moulded drill guides for easy location of probes and feed-lines
- Moulded graduations allowing quick and easy volume assessment
- Autoclavable for easy cleaning and sterilisation
- Suitable for food contact application in accordance with EU and US FDA regulations
Applications
Aspirator bottles are a type of storage bottled commonly used in applications that require the separation of solids and liquids. Aspirator bottles allow heavy particles to sink to the bottom, allowing the liquid to be safely discharged via a stopcock. Aspirator bottles are commonly used in areas such as:
- Medical
- Research
- Laboratory
- Distillery
Standards
- Food safe (EU/FDA) EU10/2011 / FDA CRF21 177
- BSE / TSE free
- REACH Complaint
- LATEX
FAQs
How to dispense liquid
The leak-proof stopcock can be used to dispense liquid by opening/closing with a quarter turn.
Is this autoclavable?
Yes, this bottle is suitable for use in an autoclave machine for safe cleaning and sterilising.
What sizes are available?
Related links
- RS PRO 10L PP Narrow Neck Aspirator Bottle
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 5L HDPE Wide Neck Aspirator Bottle
- RS PRO 10L HDPE Wide Neck Aspirator Bottle
- RS PRO 10L PP Narrow Neck Carboy Bottle
- RS PRO 20L PP Narrow Neck Carboy Bottle
- RS PRO 50ml PP Narrow Neck Storage Bottle
- RS PRO 15ml PP Narrow Neck Storage Bottle
