RS PRO Type T Thermocouple Cable/Wire, 100m, Screened, PVC Mylar Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 200-0630
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$436.64
(exc. GST)
$480.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $436.64 |
| 5 + | $359.36 |
*price indicative
- RS Stock No.:
- 200-0630
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | PVC Mylar | |
| Length | 100m | |
| Maximum Operating Temperature | +105°C | |
| Thermocouple Type | T | |
| Screened/Unscreened | Screened | |
| Core Strands | 7/0.2mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material PVC Mylar | ||
Length 100m | ||
Maximum Operating Temperature +105°C | ||
Thermocouple Type T | ||
Screened/Unscreened Screened | ||
Core Strands 7/0.2mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met ANSI | ||
- COO (Country of Origin):
- GB
RS PRO Type T PVC Insulated Thermocouple Extension Cable, 100 m
Introducing the range of RS PRO PVC Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.
Features and Benefits:
- This range of RS PRO PVC insulated Thermocouple cabling is suitable for use as extension cable in light-duty environments
- The cable is PVC insulated with Mylar screen, designed to reduce electrical noise
- The extension cable has an excellent temperature range from -10°C up to +105°C and high dielectric strength, making it incredibly versatile
- The flexible PVC material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more
- In addition to this, PVC is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications
- Available in a range of variations dependant on requirements
Applications:
Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple twisted pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
- Research and development
- Motorsports testing
- Manufacturing, engineering and production environments
What other cables are included in this range?
Standards and Certifications:
- IEC 60584:1
- IEC 60584:3
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
