RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 4 mm Diameter → 400 °C Max
- RS Stock No.:
- 200-0600
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$58.47
(exc. GST)
$64.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.47 |
| 5 + | $48.12 |
*price indicative
- RS Stock No.:
- 200-0600
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Brake Pad Temperature Sensor | |
| Thermocouple Type | K | |
| Probe Diameter | 4 mm | |
| Probe Length | 4mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Chrome, Nickel Aluminium | |
| Terminal Type | Tail Wire | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Brake Pad Temperature Sensor | ||
Thermocouple Type K | ||
Probe Diameter 4 mm | ||
Probe Length 4mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Chrome, Nickel Aluminium | ||
Terminal Type Tail Wire | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Grounded Junction Brake Pad Thermocouple, Type K
Introducing the range of RS PRO Brake Pad Thermocouples, designed to be embedded into brake pads for temperature measurement. They have been designed with a grounded sensing junction for fast and accurate response and measurement, as well as include a 1 m fibreglass insulated, stainless steel overbraid cable that is attached to the stainless-steel thermocouple tip using a high temperature, ceramic-based sealant for optimum reliability.
Features and Benefits:
Applications:
Brake Pad Thermocouple sensors are devices that are embedded into the brake pads of a vehicle to test the temperature of the brake pad. They are most commonly used in:
What other thermocouples are included in this range?
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot junction, also known as the measuring junction, is connected to the body whose temperature is going to be measured, while the cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 4mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO Type K Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
- RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 3.2mm Diameter → +400°C
- EmkoTCSM Type K Temperature Sensor 50mm Length, 6mm Diameter → +400°C
- OmronE52-E Type K Temperature Sensor 100mm Length, 6mm Diameter → +400°C
