RS PRO Grey Polycarbonate General Purpose Enclosure, IP65, IK08, IK07 98 mm, 201 mm, 163 mm

Bulk discount available

Subtotal (1 unit)*

$96.58

(exc. GST)

$106.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$96.58
5 +$79.49

*price indicative

RS Stock No.:
197-2012
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

98mm

External Length

201mm

External Width

163mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

IK Rating

IK08, IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI

RS PRO Polycarbonate Enclosure, 201x163x98 mm


This range of enclosures from RS PRO are ideal for use in a wide range of industrial and home electrical applications, offering excellent protection of internal components both indoors and outdoors. These RS PRO Polycarbonate enclosures are manufactured from high quality Polycarbonate (PC) plastic, offering excellent chemical resistance and electrical insulation in a variety of environments. These durable enclosures also feature IP65 and IK07/08 ratings, ensuring internal components are protected from moisture and dust. The enclosure boxes are quick and easy to install to a wall or surface and include screws for installing a mounting plate/DIN rail to accommodate internal components.

Features and Benefits


  • Manufactured from Polycarbonate, offering a lightweight yet highly durable protective case

  • Quickly and easy assembly with rapid hinge construction

  • Halogen free to prevent toxic gases being released

  • Good chemical resistance making them ideal for use in harsh environments

  • Temperature Range from -40° to +120°, short term

  • Temperature Range from -40° to +80°, continuous

  • Meets IP65 standards, offering protection from moisture and dust ingress

  • Polyurethane gasket, providing a safe and secure seal

  • Available in a range of sizes

  • Application


    Polycarbonate general purpose enclosures are a type of protective case or box that are ideal for housing electrical parts and components in a wide range of industrial and home applications. Often lightweight yet highly durable, they can be mounted to walls and surfaces in various environments and depending on the IP rating can be used outdoors. They are commonly used in applications such as:

  • Power management

  • Telecommunication

  • Control centres

  • Security

  • FAQs


    What are the benefits of using Polycarbonate materials?


    Polycarbonate is a highly versatile plastic material that is ideal for use in electrical installation applications due to its durability and electrical insulation capabilities. Polycarbonate also offers excellent impact, chemical and corrosion resistance making it suitable for use in a wide range of harsh environments.

    Can this be used outdoors?


    Yes this enclosure offers IP65 protection ensuring protection from dust and water ingress.

    What is included?


    Base with polyurethane (PUR) gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.

    What sizes are available in this range?


  • RS 197-2005: RS PRO Polycarbonate Enclosure, 95x65x60 mm

  • RS 197-2006: RS PRO Polycarbonate Enclosure, 110x110x65 mm

  • RS 197-2008: RS PRO Polycarbonate Enclosure, 130x95x65 mm

  • RS 197-2009: RS PRO Polycarbonate Enclosure, 130x130x75 mm

  • RS 197-2010: RS PRO Polycarbonate Enclosure, 187x122x90 mm

  • RS 197-2012: RS PRO Polycarbonate Enclosure, 201x163x98 mm

  • RS 197-2015: RS PRO Polycarbonate Enclosure, 240x191x107 mm

  • RS 197-2017: RS PRO Polycarbonate Enclosure, 289x239x107 mm

  • RS 197-2019: RS PRO Polycarbonate Enclosure, 344x289x117 mm

  • Related links