RS PRO, 2 m 8K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 195-4894
- Distrelec Article No.:
- 304-18-389
- Brand:
- RS PRO
Subtotal (1 unit)*
$18.53
(exc. GST)
$20.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
- Plus 247 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.53 |
*price indicative
- RS Stock No.:
- 195-4894
- Distrelec Article No.:
- 304-18-389
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS | |
| Jacket Material | Nylon | |
| Maximum Resolution | 8K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS | ||
Jacket Material Nylon | ||
Maximum Resolution 8K @ 60Hz | ||
- COO (Country of Origin):
- CN
RS PRO 8K HDMI to HDMI Cable, Male to Male, 2 m
This high-definition multimedia interface (HDMI) cable from RS PRO connects two HDMI devices, such as a television and a home theatre box. It offers 8K resolution for excellent picture clarity as well as fast image and data transmission.
The unit is protected by a black polyvinyl chloride (PVC) housing that provides good resistance to corrosion, impact and abrasion while still being lightweight and easy to move. Its gold-plated connectors add further corrosion resistance. An aluminium plug hood with strain relief helps prevent the cable from splitting.
A high-speed HDMI ethernet cable such as this one can provide the clearest picture and sound available with high-definition resolution and colour. You can use the cable with compatible network media players.
Features and Benefits
Specification
Applications
Pack Variant
Related links
- RS PRO HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- BulginStandard Buccaneer - HDMI 2.1, 2m Male HDMI to Male HDMI Ultra High Speed 8K
- StarTech.com HDMI 2.1, 4m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 1m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 5m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 3m Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
- StarTech.com HDMI 2.1, 50cm Male HDMI to Male HDMI Ultra High Speed 8K @ 60Hz
