RS PRO Female D-Sub 25-Pin, D-Sub 9-Pin to Male DB25 Serial Cable, 2 m Polyvinyl Chloride, SL Series
- RS Stock No.:
- 195-4278
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$31.36
(exc. GST)
$34.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 105 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $31.36 |
| 5 + | $25.83 |
*price indicative
- RS Stock No.:
- 195-4278
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | D-Sub 25-Pin, D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB25 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 2m | |
| Jacket Colour | Beige | |
| Standards/Approvals | UL | |
| Series | SL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A D-Sub 25-Pin, D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB25 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 2m | ||
Jacket Colour Beige | ||
Standards/Approvals UL | ||
Series SL | ||
Jacket Material Polyvinyl Chloride | ||
RS PRO D9 to D25 Cable, Beige
Introducing the RS PRO D9 to D25 Cable, a wire pin to pin cable, ideal for using with serial laser printers. Thanks to the D9 female connector and the D25 male connector, this adapter allows the user to connect a 9-pin serial device to a 25-pin serial port, or even transfer files from PC to PC using a serial connection. Designed with a PVC cable flex that has a 7 mm and 27 AWG outer diameter, it also offers connector hoods made from PVC that have a strain relief that supports the cable and prevents it from splitting around the hood, ensuring a long cable life and durability. In addition to this, this RS PRO cable has gold flash pins on the connectors to stop corrosion and offer optimum performance when in use.
Features and Benefits:
Applications:
Serial Cable Adapters are units that offer flexibility and versatility as an add on to devices, like PCs or laptops that may not have built-in connectivity capabilities, and therefore limits the user in what they are able to connect to their device. It gives users the capability to use the adapter with varying connection interfaces, often with easy to use and plug and play features. These adapters are often designed for connections through USB ports, however, other connectors are also available depending on where the adapter is being used. They will most often be used to connect devices like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Pack Variants
Related links
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 2m
- RS PRO Male 25 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 3m PVC
- RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 10m
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 3m
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 5m
- RS PRO Female 9 Pin D-sub to Male 25 Pin D-sub Serial Cable, 500mm
