- RS Stock No.:
- 195-1530
- Brand:
- RS PRO
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.71
(exc. GST)
$6.28
(inc. GST)
Units | Per unit |
1 - 4 | $5.71 |
5 + | $4.69 |
- RS Stock No.:
- 195-1530
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Plastic Bezel for Aluminium Enclosures, Black
This selection of plastic bezels from our own brand RS PRO are designed for use with our range of extruded aluminium enclosures, enhancing the protection whilst providing a cosmetic finish to the case. Available in a range of sizes, these plastic bezels are manufactured from lightweight yet durable ABS offering excellent protective qualities. The bezels are also supplied with screw caps ensuring you can easily attach them to the enclosure with ease.
Features and benefits
- Manufactured from lightweight yet durable ABS plastic
- Provides a cosmetic finish
- Further enhances protection of the enclosure
- Available in various sizes
Applications
Plastic bezels are ideal for use with enclosures, offering an aesthetically pleasing look whilst enhancing the protection of the case. Plastic bezels can be used with enclosures in a wide range of applications including:
- Electrical
- Button switching elements
- Telecommunication
- Network Junction boxes
- Mechanical and automation
The RS Pro plastic bezel for use with extruded aluminium case. Supplied with screw caps. Provides a
cosmetic finish to the case.
cosmetic finish to the case.
What enclosures is this compatible with?
Plastic bezel for use with extruded aluminium case. Supplied with screw caps
Provides a cosmetic finish
Provides a cosmetic finish
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 88 mm |
External Width | 26.5 mm |
External Dimensions | 88x26.50mm |
Colour | Black |
Series | Aluminium Enclosure |
Weight | 6.4g |
Related links
- RS PRO Black ABS Instrument Case, 105 x 80 x 25mm
- RS PRO Black ABS Instrument Case, 231 x 212 x 80mm
- RS PRO Black ABS Instrument Case, 105 x 80 x 40mm
- RS PRO Black ABS Instrument Case, 231 x 212 x 67mm
- RS PRO Black ABS Instrument Case, 43.30x26.50mm
- RS PRO Black ABS Instrument Case, 88x40.50mm
- RS PRO Black ABS Instrument Case, 105 x 80 x 33mm
- RS PRO Black ABS Instrument Case, 146.20x48.70mm